Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-794611-1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.40Y2843
Product RangeMicro MATE-N-LOK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.200 |
| 500+ | $0.179 |
| 1000+ | $0.159 |
| 2500+ | $0.153 |
| 5000+ | $0.148 |
| 10000+ | $0.145 |
Price for:Each
Minimum: 100
Multiple: 100
$20.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-794611-1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.40Y2843
Product RangeMicro MATE-N-LOK
Product RangeMicro MATE-N-LOK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingGold Plated Contacts
For Use WithMicro MATE-N-LOK Housings
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Micro MATE-N-LOK Housings
Contact Material
Phosphor Bronze
Alternatives for 1-794611-1
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
