Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-87631-2Copy
Manufacturer Standard Lead Time66 weeks
Newark Part No.70AH6892
Your Part Number
3,726 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 10+ | $3.750 |
| 25+ | $3.350 |
| 50+ | $3.270 |
| 100+ | $3.180 |
| 250+ | $2.990 |
| 500+ | $2.850 |
| 2500+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-87631-2Copy
Manufacturer Standard Lead Time66 weeks
Newark Part No.70AH6892
Product Range-
No. of Contacts16Contacts
No. of Positions16Positions
Pitch Spacing2.54mm
For Use With-
Contact Termination TypeCrimp
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Gender
Receptacle
Pitch Spacing
2.54mm
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
16Contacts
No. of Positions
16Positions
For Use With
-
No. of Rows
2Rows
Contact Material
Beryllium Copper
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
