Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967584-1Copy
Newark Part No.38AC2735
Product RangeMQS
Your Part Number
28 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $6.300 |
| 10+ | $5.480 |
| 25+ | $4.920 |
| 50+ | $4.800 |
| 100+ | $4.670 |
| 500+ | $4.480 |
| 1000+ | $4.400 |
| 2500+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967584-1Copy
Newark Part No.38AC2735
Product RangeMQS
Product RangeMQS
No. of Positions4Positions
Pitch Spacing2.54mm
For Use WithAMP MQS Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MQS
No. of Positions
4Positions
For Use With
AMP MQS Series Pin Contacts
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
