Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-968851-3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel17AH9740
Re-Reel32AH7182RL
Cut Tape32AH7182
Product RangeMCP
Your Part Number
50,587 In Stock
70,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.490 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.490 |
| 10+ | $0.469 |
| 25+ | $0.447 |
| 50+ | $0.426 |
| 100+ | $0.402 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.303 |
| 10000+ | $0.296 |
| 20000+ | $0.290 |
| 40000+ | $0.283 |
| 60000+ | $0.276 |
| 100000000+ | $0.269 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-968851-3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel17AH9740
Re-Reel32AH7182RL
Cut Tape32AH7182
Product RangeMCP
Product RangeMCP
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use WithAMP MCP Series Automotive Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingSilver
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
AMP MCP Series Automotive Housing Connectors
Contact Plating
Silver
Alternatives for 1-968851-3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
