Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-968855-3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel29AH8507
Re-Reel38AC2738RL
Cut Tape38AC2738
Product RangeMCP 2.8
Your Part Number
36,000 In Stock
72,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.274 | $0.00 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.525 |
| 25+ | $0.429 |
| 50+ | $0.410 |
| 100+ | $0.392 |
| 500+ | $0.355 |
| 1000+ | $0.339 |
| 5000+ | $0.332 |
| 10000+ | $0.325 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.274 |
| 6000+ | $0.269 |
| 10000+ | $0.262 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-968855-3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel29AH8507
Re-Reel38AC2738RL
Cut Tape38AC2738
Product RangeMCP 2.8
Product RangeMCP 2.8
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
Current Rating15A
For Use WithAMP MCP Series Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Nickel Silicon
Contact PlatingSilver
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 2.8
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
For Use With
AMP MCP Series Connectors
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
Current Rating
15A
Contact Plating
Silver Plated Contacts
Contact Plating
Silver
Alternatives for 1-968855-3
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
