Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-968857-3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel74AJ7564
Cut Tape74AC2448
Product RangeMCP 2.8
Your Part Number
33,396 In Stock
60,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.508 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.508 |
| 10+ | $0.476 |
| 25+ | $0.455 |
| 50+ | $0.431 |
| 100+ | $0.419 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.238 |
| 12000+ | $0.232 |
| 20000+ | $0.228 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-968857-3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel74AJ7564
Cut Tape74AC2448
Product RangeMCP 2.8
Product RangeMCP 2.8
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max13AWG
Contact PlatingSilver Plated Contacts
For Use WithAMP MCP Series Connectors
Wire Size AWG Min16AWG
Contact MaterialCopper Nickel Silicon
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 2.8
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
16AWG
RoHS Phthalates Compliant
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
13AWG
For Use With
AMP MCP Series Connectors
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1-968857-3
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
