Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No104257-4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23T1677
Product RangeMTE
Your Part Number
5,809 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.180 |
| 25+ | $1.100 |
| 100+ | $1.030 |
| 500+ | $0.852 |
| 1000+ | $0.758 |
| 2500+ | $0.726 |
| 5000+ | $0.690 |
Price for:Each
Minimum: 10
Multiple: 10
$11.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No104257-4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23T1677
Product RangeMTE
Product RangeMTE
No. of Positions5Positions
Pitch Spacing2.54mm
For Use WithMTE Contacts
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MTE
No. of Positions
5Positions
For Use With
MTE Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Pitch Spacing
2.54mm
RoHS Phthalates Compliant
To Be Advised
Alternatives for 104257-4
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
