Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1241374-1Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.86H9198
Product RangeMCP 1.5K Series
Your Part Number
13,760 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.228 |
| 10+ | $0.201 |
| 25+ | $0.189 |
| 100+ | $0.173 |
| 500+ | $0.156 |
| 1000+ | $0.149 |
| 2500+ | $0.142 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1241374-1Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.86H9198
Product RangeMCP 1.5K Series
Product RangeMCP 1.5K Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithAMP MCP 1.5K Series Hosing Connectors
Contact MaterialCopper
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1241374-1
1 Product Found
Technical Specifications
Product Range
MCP 1.5K Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMP MCP 1.5K Series Hosing Connectors
Contact Plating
Tin
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
