Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1241380-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86Y5700
Product RangeMCP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 4500+ | $0.366 |
| 10000+ | $0.358 |
| 20000+ | $0.348 |
| 40000+ | $0.340 |
| 60000+ | $0.331 |
| 100000000+ | $0.321 |
Price for:Each (Supplied on Full Reel)
Minimum: 4500
Multiple: 4500
$1,647.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1241380-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86Y5700
Product RangeMCP
Product RangeMCP
Contact PlatingGold Plated Contacts
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithAMP MCP Series Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingGold
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MCP
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMP MCP Series Housing Connectors
Contact Plating
Gold
Contact Plating
Gold Plated Contacts
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (25-Jun-2025)
Alternatives for 1241380-2
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
