Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No130537Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AJ7761
Product RangePIDG
Your Part Number
761 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.200 |
| 100+ | $1.090 |
| 250+ | $0.997 |
| 500+ | $0.907 |
| 1000+ | $0.846 |
| 2500+ | $0.777 |
Price for:Each
Minimum: 10
Multiple: 10
$12.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No130537Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AJ7761
Product RangePIDG
Product RangePIDG
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.62mm²
Stud Size - MetricM6
Stud Size - Imperial1/4"
Insulator MaterialNylon (Polyamide)
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIDG
Conductor Area CSA
2.62mm²
Stud Size - Imperial
1/4"
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M6
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
