Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No130861Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AJ7766
Product RangePIDG
Your Part Number
9,217 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.150 |
| 250+ | $0.869 |
| 500+ | $0.775 |
| 1000+ | $0.698 |
| 5000+ | $0.634 |
Price for:Each
Minimum: 10
Multiple: 10
$11.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No130861Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AJ7766
Product RangePIDG
Product RangePIDG
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.42mm²
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Tab Size - Metric2.95mm x 0.8mm
Tab Size - Imperial0.12" x 0.031"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIDG
Conductor Area CSA
1.42mm²
Insulator Material
Nylon (Polyamide)
Tab Size - Imperial
0.12" x 0.031"
Wire Size (AWG)
22AWG to 16AWG
Insulator Colour
Red
Tab Size - Metric
2.95mm x 0.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 130861
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
