Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1318127-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AH9784
Product RangeDynamic D-2100
Your Part Number
800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.980 |
| 10+ | $8.120 |
| 25+ | $7.550 |
| 50+ | $7.170 |
| 100+ | $6.740 |
| 250+ | $6.280 |
| 500+ | $6.050 |
| 1000+ | $5.690 |
Price for:Each
Minimum: 1
Multiple: 1
$8.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1318127-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AH9784
Product RangeDynamic D-2100
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole
Product RangeDynamic D-2100
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.5mm
No. of Contacts
20Contacts
Product Range
Dynamic D-2100
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (3)
Alternatives for 1318127-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
