Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1376807-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.70AH6977
Product RangeDynamic D-3100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.680 |
| 10+ | $28.000 |
| 25+ | $27.100 |
| 50+ | $24.610 |
| 100+ | $22.800 |
| 250+ | $20.770 |
| 500+ | $18.960 |
Price for:Each
Minimum: 1
Multiple: 1
$28.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1376807-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.70AH6977
Product RangeDynamic D-3100
Product RangeDynamic D-3100
No. of Contacts18Contacts
Pitch Spacing3.81mm
Contact Termination TypeCrimp
No. of Rows3 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-3100
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
No. of Contacts
18Contacts
Pitch Spacing
3.81mm
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1376807-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
