Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1393364-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel46P4805
Cut Tape73AJ0325
Product RangeGET.64 Series
Your Part Number
1,054 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.636 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.636 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.283 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1393364-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel46P4805
Cut Tape73AJ0325
Product RangeGET.64 Series
Product RangeGET.64 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min23AWG
For Use WithAMP GET.64 Series Automotive Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
GET.64 Series
Contact Termination Type
Crimp
Wire Size AWG Min
23AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP GET.64 Series Automotive Housing Connectors
Contact Plating
Gold
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
