Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445049-3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.62AC0915
Product RangeMicro MATE-N-LOK
Your Part Number
3,290 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.738 |
| 25+ | $0.690 |
| 100+ | $0.641 |
| 500+ | $0.536 |
| 1000+ | $0.477 |
| 2500+ | $0.458 |
| 5000+ | $0.435 |
Price for:Each
Minimum: 10
Multiple: 10
$7.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445049-3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.62AC0915
Product RangeMicro MATE-N-LOK
Product RangeMicro MATE-N-LOK
No. of Positions3Positions
Pitch Spacing3mm
For Use WithAMP Micro MATE-N-LOK Series Pin Contacts
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro MATE-N-LOK
No. of Positions
3Positions
For Use With
AMP Micro MATE-N-LOK Series Pin Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Pitch Spacing
3mm
RoHS Phthalates Compliant
To Be Advised
Alternatives for 1445049-3
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
