Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1473672-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AH9798
Product RangeTH 025
Your Part Number
1,886 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.808 |
| 10+ | $0.780 |
| 25+ | $0.752 |
| 100+ | $0.723 |
| 500+ | $0.695 |
| 1000+ | $0.620 |
| 2500+ | $0.454 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1473672-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AH9798
Product RangeTH 025
Product RangeTH 025
No. of Positions4Positions
For Use WithAMP TH 025 Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP Rating-
Voltage Rating12V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TH 025
No. of Positions
4Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP TH 025 Series Automotive Socket Contacts
IP Rating
-
Voltage Rating
12V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1473672-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
