Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1487595-3Copy
Newark Part No.75X9076
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.820 |
| 250+ | $11.650 |
| 500+ | $10.620 |
Price for:Each
Minimum: 200
Multiple: 100
$2,564.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1487595-3Copy
Newark Part No.75X9076
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric830mm
Cable Length - Imperial32.6"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
32.6"
Jacket Color
Black
Product Range
-
Cable Length - Metric
830mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1487595-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
