Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No150530-1..Copy
Newark Part No.69AH9836
Product RangeFASTON 375
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No150530-1..Copy
Newark Part No.69AH9836
Product RangeFASTON 375
Product RangeFASTON 375
Terminal TypeFemale Quick Disconnect
Tab Size - Metric9.53mm x 1.22mm
Tab Size - Imperial0.375" x 0.048"
Wire Size AWG Min14AWG
Wire Size AWG Max10AWG
Insulator Colour-
Conductor Area CSA5.26mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCTo Be Advised
Alternatives for 150530-1..
1 Product Found
Technical Specifications
Product Range
FASTON 375
Tab Size - Metric
9.53mm x 1.22mm
Wire Size AWG Min
14AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
To Be Advised
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.375" x 0.048"
Wire Size AWG Max
10AWG
Conductor Area CSA
5.26mm²
Terminal Material
Brass
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
