Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No150545-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11H6761
Product RangeMINIATURE FASTON 110 Series
Your Part Number
18,515 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.337 |
| 10+ | $0.301 |
| 25+ | $0.266 |
| 100+ | $0.234 |
| 500+ | $0.199 |
| 1000+ | $0.173 |
| 2500+ | $0.163 |
| 5000+ | $0.153 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No150545-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11H6761
Product RangeMINIATURE FASTON 110 Series
Product RangeMINIATURE FASTON 110 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.81mm
Tab Size - Imperial0.11" x 0.032"
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Insulator Colour-
Conductor Area CSA0.52mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 150545-2 is a female Disconnect Terminal made of brass with tin plated finish. This straight quick disconnect terminal features F-crimp termination and accepts 24 to 20AWG wire.
Applications
Industrial
Technical Specifications
Product Range
MINIATURE FASTON 110 Series
Tab Size - Metric
2.8mm x 0.81mm
Wire Size AWG Min
24AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.032"
Wire Size AWG Max
20AWG
Conductor Area CSA
0.52mm²
Terminal Material
Brass
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
