Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No151667-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.17AH9843
Product RangeFASTIN-FASTON 375
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.435 |
| 4000+ | $0.412 |
| 8000+ | $0.401 |
| 12000+ | $0.390 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$870.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No151667-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.17AH9843
Product RangeFASTIN-FASTON 375
Product RangeFASTIN-FASTON 375
Terminal TypeFemale Quick Disconnect
Tab Size - Metric9.53mm x 1.22mm
Tab Size - Imperial0.375" x 0.048"
Wire Size AWG Min-
Wire Size AWG Max10AWG
Insulator Colour-
Conductor Area CSA5.2mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN-FASTON 375
Tab Size - Metric
9.53mm x 1.22mm
Wire Size AWG Min
-
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.375" x 0.048"
Wire Size AWG Max
10AWG
Conductor Area CSA
5.2mm²
Terminal Material
Brass
Technical Docs (1)
Alternatives for 151667-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
