Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160121Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68Y9207
Product RangeSOLISTRAND
Your Part Number
3,248 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.985 |
| 100+ | $0.905 |
| 250+ | $0.859 |
| 500+ | $0.849 |
| 1000+ | $0.805 |
| 2500+ | $0.740 |
| 5000+ | $0.726 |
Price for:Each
Minimum: 10
Multiple: 10
$9.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160121Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68Y9207
Product RangeSOLISTRAND
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max10AWG
Conductor Area CSA5.26mm²
Product RangeSOLISTRAND
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
10AWG
Product Range
SOLISTRAND
Insulator Material
Uninsulated
Stud Size - Imperial
3/8"
Conductor Area CSA
5.26mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 160121
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
