Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160344-2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel17AH9886
Re-Reel32AH7245RL
Cut Tape32AH7245
Your Part Number
1,507 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 100 | $0.238 | $0.00 |
| Total Price | $23.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.178 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.238 |
| 45000+ | $0.209 |
| 75000+ | $0.185 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No160344-2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel17AH9886
Re-Reel32AH7245RL
Cut Tape32AH7245
Stud Size - MetricM3
Stud Size - Imperial#5
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Product Range-
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M3
Wire Size AWG Max
16AWG
Product Range
-
Insulator Material
Uninsulated
Stud Size - Imperial
#5
Conductor Area CSA
1.5mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
