Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160404-2Copy
Newark Part No.74AJ8142
Product RangePIDG
Your Part Number
232 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.300 |
| 25+ | $3.160 |
| 50+ | $3.100 |
| 100+ | $3.030 |
| 500+ | $2.450 |
| 1000+ | $2.190 |
| 2500+ | $2.050 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160404-2Copy
Newark Part No.74AJ8142
Product RangePIDG
Product RangePIDG
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Pin Diameter2.8mm
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Overall Length33.5mm
Overall Length33.5mm
Pin Length15.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIDG
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Insulator Colour
Yellow
Terminal Material
Copper
Overall Length
33.5mm
SVHC
No SVHC (04-Feb-2026)
Termination
Crimp
Wire Size AWG Max
10AWG
Pin Diameter
2.8mm
Insulator Material
Nylon (Polyamide)
Overall Length
33.5mm
Pin Length
15.2mm
Alternatives for 160404-2
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
