Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658537-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AJ8324
Product RangeAMPLIMITE HDP-20
Your Part Number
13,329 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.381 |
| 25+ | $0.337 |
| 100+ | $0.296 |
| 500+ | $0.252 |
| 1000+ | $0.219 |
| 2500+ | $0.206 |
| 5000+ | $0.194 |
Price for:Each
Minimum: 10
Multiple: 10
$3.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1658537-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AJ8324
Product RangeAMPLIMITE HDP-20
For Use WithAMPLIMITE HDP-20 Series CPC Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE HDP-20
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
AMPLIMITE HDP-20 Series CPC Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
AMPLIMITE HDP-20
D Sub Contact Type
Socket (Female)
Contact Material
Phosphor Bronze
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1658537-2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
