Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No167021-3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel11H8174
Re-Reel70AH7065
Cut Tape70AH7065
Product RangeAMPMODU Mod IV
Your Part Number
18,520 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.437 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.437 |
| 10+ | $0.370 |
| 25+ | $0.349 |
| 50+ | $0.334 |
| 100+ | $0.320 |
Full Reel
| Quantity | Price |
|---|---|
| 70000+ | $0.241 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No167021-3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel11H8174
Re-Reel70AH7065
Cut Tape70AH7065
Product RangeAMPMODU Mod IV
Product RangeAMPMODU Mod IV
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max32AWG
Contact PlatingTin Plated Contacts
For Use WithAMPMODU Mod IV Series Wire to Board Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU Mod IV
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
32AWG
For Use With
AMPMODU Mod IV Series Wire to Board Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for 167021-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
