Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170205-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH4357
Product RangeEI
Your Part Number
8,399 In Stock
50,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.128 |
| 500+ | $0.112 |
| 1000+ | $0.099 |
| 2500+ | $0.094 |
| 5000+ | $0.089 |
Price for:Each
Minimum: 100
Multiple: 100
$12.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170205-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH4357
Product RangeEI
Product RangeEI
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max30AWG
Contact PlatingTin Plated Contacts
For Use WithAMP EI Series Receptacle Housing
Wire Size AWG Min26AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EI
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
30AWG
For Use With
AMP EI Series Receptacle Housing
Contact Material
Brass
Alternatives for 170205-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
