Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171630-5Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel74AJ8366
Cut Tape74AJ8366
Product RangeEconoSeal J MK II Series
Your Part Number
12,230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.974 |
| 25+ | $0.889 |
| 50+ | $0.880 |
| 100+ | $0.842 |
| 500+ | $0.763 |
| 1000+ | $0.710 |
| 2500+ | $0.663 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171630-5Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel74AJ8366
Cut Tape74AJ8366
Product RangeEconoSeal J MK II Series
Product RangeEconoSeal J MK II Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min23AWG
Contact MaterialPhosphor Bronze
Contact PlatingGold
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EconoSeal J MK II Series
Contact Termination Type
Crimp
Wire Size AWG Min
23AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP MCP EconoSeal J MK II Series Automotive Housing Connectors
Contact Plating
Gold
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
