Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171898-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.17AH9957
Product RangeFASTIN-FASTON 250
Your Part Number
6,070 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.190 |
| 25+ | $1.110 |
| 100+ | $1.030 |
| 500+ | $0.854 |
| 1000+ | $0.757 |
| 2500+ | $0.725 |
| 5000+ | $0.688 |
Price for:Each
Minimum: 10
Multiple: 10
$11.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171898-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.17AH9957
Product RangeFASTIN-FASTON 250
Product RangeFASTIN-FASTON 250
No. of Positions6Positions
Pitch Spacing9mm
For Use WithAMP FASTIN-FASTON 250 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN-FASTON 250
No. of Positions
6Positions
For Use With
AMP FASTIN-FASTON 250 Series Contacts
Gender
Receptacle
Pitch Spacing
9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 171898-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
