Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172130-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.17AH9962
Product RangeFASTIN-FASTON 250
Your Part Number
24,147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.694 |
| 25+ | $0.619 |
| 100+ | $0.551 |
| 500+ | $0.476 |
| 1000+ | $0.420 |
| 2500+ | $0.399 |
| 5000+ | $0.378 |
Price for:Each
Minimum: 10
Multiple: 10
$6.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172130-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.17AH9962
Product RangeFASTIN-FASTON 250
Product RangeFASTIN-FASTON 250
No. of Positions2Positions
Pitch Spacing-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN-FASTON 250
No. of Positions
2Positions
For Use With
AMP FASTON 250 Series 170342, 170343, 170350 Socket Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 172130-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
