Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172131-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17AH9963
Product RangeFASTIN-FASTON 250
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.060 |
| 25+ | $1.010 |
| 50+ | $0.978 |
| 100+ | $0.944 |
| 500+ | $0.912 |
| 1000+ | $0.893 |
| 5000+ | $0.875 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172131-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17AH9963
Product RangeFASTIN-FASTON 250
Product RangeFASTIN-FASTON 250
No. of Positions3Positions
Pitch Spacing-
For Use WithAMP FASTIN-FASTON 250 Series Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
FASTIN-FASTON 250
No. of Positions
3Positions
For Use With
AMP FASTIN-FASTON 250 Series Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
