Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175362-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.39Y8059
Product RangeDynamic D-3500D
Your Part Number
6,515 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.859 |
| 25+ | $0.802 |
| 100+ | $0.745 |
| 500+ | $0.622 |
| 1000+ | $0.552 |
| 2500+ | $0.530 |
| 5000+ | $0.504 |
Price for:Each
Minimum: 10
Multiple: 10
$8.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175362-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.39Y8059
Product RangeDynamic D-3500D
Product RangeDynamic D-3500D
No. of Positions2Positions
Pitch Spacing5.08mm
For Use WithAMP Dynamic D-3500D Series Socket Contacts
Locking TypeLatch
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-3500D
No. of Positions
2Positions
For Use With
AMP Dynamic D-3500D Series Socket Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Pitch Spacing
5.08mm
Locking Type
Latch
Technical Docs (1)
Alternatives for 175362-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
