Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757828-5Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.97X7522
Product RangeAMPLIMITE 109 Series
Also Known AsAMPLIMITE,RCPT ASY,POSTD,109,ZN,5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 82+ | $102.500 |
| 100+ | $97.970 |
| 250+ | $94.580 |
Price for:Each
Minimum: 82
Multiple: 82
$8,405.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757828-5Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.97X7522
Product RangeAMPLIMITE 109 Series
Also Known AsAMPLIMITE,RCPT ASY,POSTD,109,ZN,5
D Sub Connector TypeStandard
Product RangeAMPLIMITE 109 Series
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE 109 Series
D Sub Shell Size
DD
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead
Gender
Receptacle
No. of Contacts
50Contacts
Contact Termination Type
Solder
Contact Material
Brass, Beryllium Copper
Connector Body Material
Steel Body
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
