Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No182919-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.52R4022
Product RangeAMP CPC
Your Part Number
162 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.980 |
| 10+ | $7.550 |
| 25+ | $7.220 |
| 50+ | $6.860 |
| 100+ | $6.450 |
| 500+ | $5.440 |
| 1000+ | $5.050 |
| 2500+ | $4.620 |
Price for:Each
Minimum: 1
Multiple: 1
$7.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No182919-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.52R4022
Product RangeAMP CPC
Product RangeAMP CPC
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65, IP67
IP RatingIP65, IP67
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
AMP CPC
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65, IP67
SVHC
No SVHC (14-Jun-2023)
Gender
Plug
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
IP Rating
IP65, IP67
Alternatives for 182919-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
