Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No193990-2Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.18AH0064
Product RangeType XII
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $60.070 |
| 10+ | $56.230 |
| 25+ | $52.390 |
| 50+ | $49.070 |
| 100+ | $44.720 |
| 250+ | $43.190 |
| 500+ | $41.660 |
Price for:Each
Minimum: 1
Multiple: 1
$60.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No193990-2Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.18AH0064
Product RangeType XII
Product RangeType XII
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Wire Size AWG Min-
For Use WithAMP Type XII Series Housing Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Type XII
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
8AWG
For Use With
AMP Type XII Series Housing Connectors
Contact Material
Copper Alloy
Alternatives for 193990-2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
