Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG625021R0000
Newark Part No.50AK7456
Technical Datasheet
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.020 |
10+ | $6.700 |
25+ | $6.540 |
50+ | $6.390 |
100+ | $6.230 |
500+ | $5.430 |
1000+ | $5.040 |
2500+ | $4.870 |
Price for:Each
Minimum: 1
Multiple: 1
$9.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG625021R0000
Newark Part No.50AK7456
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min10mm
Cable Diameter Max14mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP66, IP68
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
14mm
Gland Colour
-
Product Range
-
Cable Diameter Min
10mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP68
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate