Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-172131-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.94AM1553
Product RangeFASTIN-FASTON 250 Series
Your Part Number
2,549 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.260 |
| 100+ | $1.060 |
| 250+ | $0.969 |
| 500+ | $0.874 |
| 1000+ | $0.808 |
| 2500+ | $0.781 |
Price for:Each
Minimum: 10
Multiple: 10
$12.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-172131-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.94AM1553
Product RangeFASTIN-FASTON 250 Series
Product RangeFASTIN-FASTON 250 Series
No. of Positions3Positions
Pitch Spacing-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN-FASTON 250 Series
No. of Positions
3Positions
For Use With
AMP FASTIN-FASTON 250 Series 170340, 170341, 170349 Tab Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
