Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-178128-4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.88W1755
Product RangeDynamic D-3200S
Your Part Number
522 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.390 |
| 25+ | $2.340 |
| 50+ | $2.280 |
| 100+ | $1.880 |
| 500+ | $1.700 |
| 1000+ | $1.490 |
| 2500+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-178128-4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.88W1755
Product RangeDynamic D-3200S
Product RangeDynamic D-3200S
No. of Positions4Positions
Pitch Spacing5.08mm
For Use WithDynamic D-3200S Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-3200S
No. of Positions
4Positions
For Use With
Dynamic D-3200S Series Contacts
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2-178128-4
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
