Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-31425-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15H2618
Product RangeSOLISTRAND Budget Series
Your Part Number
4,190 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.945 |
| 10+ | $0.815 |
| 25+ | $0.771 |
| 50+ | $0.714 |
| 100+ | $0.681 |
| 500+ | $0.637 |
| 1000+ | $0.587 |
| 5000+ | $0.532 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-31425-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15H2618
Product RangeSOLISTRAND Budget Series
Stud Size - MetricM2
Stud Size - Imperial#2
Wire Size AWG Max22AWG
Conductor Area CSA0.41mm²
Product RangeSOLISTRAND Budget Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M2
Wire Size AWG Max
22AWG
Product Range
SOLISTRAND Budget Series
Insulator Material
Uninsulated
Stud Size - Imperial
#2
Conductor Area CSA
0.41mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
