Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-328999-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.23H0674
Product RangePIDG Series
Your Part Number
2,294 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.080 |
| 25+ | $0.919 |
| 50+ | $0.907 |
| 100+ | $0.893 |
| 500+ | $0.726 |
| 1000+ | $0.684 |
| 2500+ | $0.651 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-328999-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.23H0674
Product RangePIDG Series
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max14AWG
Conductor Area CSA2.62mm²
Product RangePIDG Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Alternatives for 2-328999-1
1 Product Found
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
14AWG
Product Range
PIDG Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
3/8"
Conductor Area CSA
2.62mm²
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
