Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-34167-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.17AC4942
Product RangePLASTI-GRIP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.498 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$2,490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-34167-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.17AC4942
Product RangePLASTI-GRIP Series
Product RangePLASTI-GRIP Series
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.62mm²
Wire Size AWG Max14AWG
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialVinyl
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PLASTI-GRIP Series
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Imperial
#10
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
16AWG
Conductor Area CSA
2.62mm²
Stud Size - Metric
M5
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
