Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-406549-8.Copy
Newark Part No.26AC6323
Product RangeLE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9.290 |
| 5+ | $8.780 |
| 10+ | $8.180 |
| 25+ | $7.670 |
| 50+ | $7.330 |
| 100+ | $6.930 |
| 250+ | $6.570 |
Price for:Each
Minimum: 1
Multiple: 1
$9.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-406549-8.Copy
Newark Part No.26AC6323
Product RangeLE Series
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat5
No. of Positions8Positions
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports1Ports
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeLE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
RJ45
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Shielding
Shielded
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
LEDs
With LED
Product Range
LE Series
Alternatives for 2-406549-8.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
