Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-747579-7Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 74AJ8828 |
| Product Range | AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 |
| Your Part Number |
374 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.580 |
| 100+ | $4.670 |
| 250+ | $4.310 |
| 500+ | $4.050 |
| 1000+ | $3.840 |
Price for:Each
Minimum: 1
Multiple: 1
$5.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-747579-7Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 74AJ8828 |
| Product Range | AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 |
| For Use With | D Sub Connectors and Backshells |
| Connector Body Material | Steel Body |
| Cable Diameter Max | 11.05mm |
| Product Range | AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | D Sub Connectors and Backshells |
|---|---|
| Cable Diameter Max | 11.05mm |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Body Material | Steel Body |
|---|---|
| Product Range | AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 |
Alternatives for 2-747579-7
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
