Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-917807-3Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.70AH7313
Product RangeDynamic D-5200M
Your Part Number
1,174 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.870 |
| 10+ | $6.330 |
| 25+ | $6.040 |
| 50+ | $5.860 |
| 100+ | $5.680 |
| 500+ | $4.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-917807-3Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.70AH7313
Product RangeDynamic D-5200M
Product RangeDynamic D-5200M
No. of Positions6Positions
Pitch Spacing10.16mm
For Use WithDynamic D-5000 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-5200M
No. of Positions
6Positions
For Use With
Dynamic D-5000 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
10.16mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
