Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-917808-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70AH7314
Product RangeDynamic D5200
Your Part Number
1,064 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.290 |
| 10+ | $5.380 |
| 25+ | $5.090 |
| 50+ | $4.700 |
| 100+ | $4.310 |
| 500+ | $4.240 |
| 1000+ | $4.100 |
| 2500+ | $3.630 |
Price for:Each
Minimum: 1
Multiple: 1
$6.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-917808-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70AH7314
Product RangeDynamic D5200
Product RangeDynamic D5200
No. of Positions4Positions
Pitch Spacing10.16mm
For Use WithAMP Dynamic D5200 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2-917808-2 from AMP - TE CONNECTIVITY is part of the Dynamic 5200 series and is a 4 Pole wire to wire socket housing.
Technical Specifications
Product Range
Dynamic D5200
No. of Positions
4Positions
For Use With
AMP Dynamic D5200 Series Pin Contacts
Gender
Plug
Pitch Spacing
10.16mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
