Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-967325-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.43AC9983
Product Range2.5mm System Series
Your Part Number
352 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.970 |
| 10+ | $4.770 |
| 25+ | $4.550 |
| 50+ | $4.150 |
| 100+ | $3.780 |
| 500+ | $3.370 |
| 1000+ | $3.090 |
| 2500+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$4.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-967325-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.43AC9983
Product Range2.5mm System Series
Product Range2.5mm System Series
GenderSocket
No. of Positions4Positions
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
For Use WithAMP Automotive Socket Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP69K
Coupling StyleBayonet
IP RatingIP69K
Voltage Rating48V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2.5mm System Series
No. of Positions
4Positions
No. of Contacts
4Contacts
Circular Contact Type
Crimp Socket - Contacts Not Supplied
IP Rating
IP69K
IP Rating
IP69K
Current Rating
-
Gender
Socket
Circular Connector Shell Style
Cable Mount Plug
For Use With
AMP Automotive Socket Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Coupling Style
Bayonet
Voltage Rating
48V
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2-967325-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
