
Need more?
| Quantity | Price |
|---|---|
| 1+ | $57.950 |
| 10+ | $54.200 |
| 25+ | $50.430 |
| 50+ | $47.170 |
| 100+ | $42.900 |
| 250+ | $41.400 |
| 500+ | $39.900 |
Product Information
Product Overview
The Amplimite HD-22 series hybrid and mixed styles Sub-miniature D Stacked PCB Connectors are designed for high temperature applications. These are members of the complete line of AMPLIMITE Sub-miniature D Connector family which has been accepted by the electronic industry for their rugged design and ease of application. Stacked connectors add the advantage of reducing overall board real estate normally consumed by individual PCB connectors. The versatility of the AMPLIMITE HD-20 line enables to select the stacked connector best suited for specific application. The hybrid and mixed styles combine a variety of sub-miniature D connector configurations into a single connector. This permits mixing signal speeds with a substantial reduction in pc board real estate. All AMPLIMITE stacked and mixed PCB connectors feature front metal-shells for EMI/RFI shielding, with housings made of thermoplastic material.
- Stacked PCB connectors save board real estate
- Wide choice of configurations available
- Front Metal-Shells for EMI/RFI shielding
- Plug connectors have built-in grounding indents
- Choice of 4-40 threaded insert or female screwlock mating hardware
- Hybrid styles provide maximum selectivity and permit mixing of signal speeds
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
High Density
AMPLIMITE HD-22
DB
Cable Mount, Panel Mount
-
Cadmium (08-Jul-2021)
Receptacle
44Contacts
Crimp
-
Steel Body
Associated Products
5 Products Found
Legislation and Environmental
Product Compliance Certificate
