Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No204521-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66F1668
Product RangeAMPLIMITE 90 Series
Also Known AsM24308/4-15F
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 68+ | $124.430 |
| 100+ | $118.430 |
| 250+ | $116.930 |
Price for:Each
Minimum: 68
Multiple: 68
$8,461.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No204521-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66F1668
Product RangeAMPLIMITE 90 Series
Also Known AsM24308/4-15F
D Sub Connector TypeHigh Density
Product RangeAMPLIMITE 90 Series
No. of Contacts78Contacts
D Sub Shell SizeDD
Contact Termination TypeCrimp
Connector MountingCable Mount, Panel Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCCadmium
Technical Specifications
D Sub Connector Type
High Density
Product Range
AMPLIMITE 90 Series
D Sub Shell Size
DD
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Cadmium
Gender
Plug
No. of Contacts
78Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (3)
Alternatives for 204521-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
