Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206036-4Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39Y8138
Product RangeCPC 1
Your Part Number
43 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.270 |
| 10+ | $23.720 |
| 25+ | $22.970 |
| 50+ | $20.920 |
| 100+ | $19.420 |
| 250+ | $17.740 |
| 500+ | $16.250 |
Price for:Each
Minimum: 1
Multiple: 1
$24.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206036-4Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39Y8138
Product RangeCPC 1
Product RangeCPC 1
Circular Connector Shell StyleCable Mount Receptacle
For Use WithMultimate Pin Contacts
No. of Contacts16Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Connector Shell Size17
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CPC 1
For Use With
Multimate Pin Contacts
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
IP Rating
IP65
Circular Connector Shell Style
Cable Mount Receptacle
No. of Contacts
16Contacts
Connector Shell Size
17
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 206036-4
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
