Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206500-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12H5205
Product RangeAMPLIMITE 90 Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $118.310 |
| 5+ | $114.800 |
| 10+ | $110.610 |
| 25+ | $105.000 |
| 50+ | $96.610 |
| 100+ | $91.010 |
| 250+ | $89.600 |
Price for:Each
Minimum: 1
Multiple: 1
$118.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206500-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12H5205
Product RangeAMPLIMITE 90 Series
No. of Positions26Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDA
Product RangeAMPLIMITE 90 Series
Connector Body MaterialBrass Body
For Use WithAMP 204370-8 Crimp Pin Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
26Positions
Connector Shell Size
DA
Gender
Plug
For Use With
AMP 204370-8 Crimp Pin Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE 90 Series
Connector Body Material
Brass Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
