Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206705-3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70AH7341
Product RangeCPC
Your Part Number
116 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.210 |
| 10+ | $15.840 |
| 25+ | $15.320 |
| 50+ | $13.920 |
| 100+ | $12.890 |
| 250+ | $11.750 |
| 500+ | $10.720 |
Price for:Each
Minimum: 1
Multiple: 1
$16.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206705-3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70AH7341
Product RangeCPC
Product RangeCPC
Shell TypeWall Mount Receptacle
For Use WithAMP Multimate Series Pin Contacts
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts9Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Connector Shell Size13
Coupling StyleThreaded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CPC
For Use With
AMP Multimate Series Pin Contacts
No. of Contacts
9Contacts
Connector Shell Size
13
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
-
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Shell Type
Wall Mount Receptacle
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
IP Rating
IP65
Alternatives for 206705-3
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
